
* Images are for reference only
DLM11GN601SD2D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DLM11GN601SD2D
- JLCPCB Part #
- C426647
- Package
- SMD-4P,1.2x1mm
- Description
- -40℃~+85℃ 100mA 2 5V 600Ω@100MHz 800mΩ SMD-4P,1.2x1mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1750
50+
$0.1453
150+
$0.1306
500+
$0.1195
2500+
$0.1041
5000+
$0.0997
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?