
* Images are for reference only
DFE32CAH3R3MR0L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DFE32CAH3R3MR0L
- JLCPCB Part #
- C6225011
- Package
- 1210
- Description
- 2.3A 3.3A 3.3uH 67mΩ AEC-Q200 ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.9126
10+
$0.8917
30+
$0.8789
100+
$0.8660
Related Products
Welcome back, may I help you?