
* Images are for reference only
DFE2MCAH1R0MJ0L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DFE2MCAH1R0MJ0L
- JLCPCB Part #
- C2045325
- Package
- 0806
- Description
- 1uH 2.4A 2.5A 68mΩ AEC-Q200 ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2956
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2956
In-stock Item Pricing
Qty Unit Price
1+
$0.3497
50+
$0.2864
150+
$0.2591
500+
$0.2253
3000+
$0.2102
6000+
$0.2011
Related Products
Welcome back, may I help you?