
* Images are for reference only
DE6E3KJ222MA3B
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE6E3KJ222MA3B
- JLCPCB Part #
- C711572
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+125℃ 2.2nF 300V、440V X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7956
10+
$0.6649
30+
$0.5987
100+
$0.5342
500+
$0.4955
1000+
$0.4745
2000+
$0.4713
4000+
$0.4680
Welcome back, may I help you?