
* Images are for reference only
CSTCC10M0G53-R0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- CSTCC10M0G53-R0
- JLCPCB Part #
- C63590
- Package
- SMD7230-3P
- Description
- -20℃~+80℃ 10MHz 15pF 25Ω SMD7230-3P Ceramic Resonators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4849
10+
$0.3902
30+
$0.3484
100+
$0.2987
500+
$0.2746
1000+
$0.2617
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?