
* Images are for reference only
BPM15-050-Q12P-C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- BPM15-050-Q12P-C
- JLCPCB Part #
- C5954747
- Package
- DIP-6
- Description
- -40℃~+85℃ 1.5A 1.6kV 10.16mm 15W 2 25.4mm 25.4mm 360kHz 520uF 5V 60mVp-p 84% 9V~36V Plastic encapsulated type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.0753
192+
$12.3999
480+
$11.9858
960+
$11.7803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?