
* Images are for reference only
BLM15PX601BH1D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- BLM15PX601BH1D
- JLCPCB Part #
- C7509830
- Package
- 0402
- Description
- -55℃~+150℃ 230mΩ 600Ω@100MHz 900mA ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 310
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 309
In-stock Item Pricing
Qty Unit Price
1+
$0.1680
50+
$0.1644
150+
$0.1620
500+
$0.1597
Related Products
Welcome back, may I help you?