
* Images are for reference only
BLA31BD121SN4D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- BLA31BD121SN4D
- JLCPCB Part #
- C2661409
- Package
- SMD-8P,3.2x1.6mm
- Description
- -55℃~+125℃ 120Ω@100MHz 150mA 300mΩ 4 ±25% SMD-8P,3.2x1.6mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2429
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2428
In-stock Item Pricing
Qty Unit Price
1+
$0.4178
10+
$0.3678
30+
$0.3469
Related Products
Welcome back, may I help you?