
* Images are for reference only
#B966BS-221M=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- #B966BS-221M=P3
- JLCPCB Part #
- C3221806
- Package
- SMD,10.4x10.4mm
- Description
- 220uH 610mΩ 760mA 840mA ±20% SMD,10.4x10.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5640
200+
$0.2192
500+
$0.2111
1000+
$0.2079
Related Products
Welcome back, may I help you?