
* Images are for reference only
935152422522-T3S
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 935152422522-T3S
- JLCPCB Part #
- C20041443
- Package
- -
- Description
- -55℃~+150℃ 11V 22nF - Silicon Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4610
200+
$2.1802
500+
$2.1063
1000+
$2.0710
Welcome back, may I help you?