
* Images are for reference only
82103C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 82103C
- JLCPCB Part #
- C492052
- Package
- 1210
- Description
- 10uH 400mΩ 500mA Unshielded Inductor ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2232
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2179
In-stock Item Pricing
Qty Unit Price
1+
$1.0127
10+
$0.8787
30+
$0.8108
100+
$0.7446
500+
$0.7042
1000+
$0.6848
Related Products
Welcome back, may I help you?