
* Images are for reference only
78604/8MC-R
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 78604/8MC-R
- JLCPCB Part #
- C6090869
- Package
- SMD-6P,9.5x9mm
- Description
- 0℃~+70℃ 2:1 9.52mm 9mm SMD-6P,9.5x9mm Pulse Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3127
200+
$0.5248
500+
$0.5070
1000+
$0.4990
Welcome back, may I help you?