
* Images are for reference only
77203HVC
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 77203HVC
- JLCPCB Part #
- C6467796
- Package
- Plugin-6P,25.4x20.3mm
- Description
- 0℃~+70℃ 20.3mm 25.4mm 2:1:1 Plugin-6P,25.4x20.3mm Pulse Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9377
200+
$2.3703
500+
$2.2902
1000+
$2.2517
Welcome back, may I help you?