
* Images are for reference only
60B224C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 60B224C
- JLCPCB Part #
- C6700033
- Package
- SMD,27x19.5mm
- Description
- 220uH 50mΩ 5A Wirewound Inductor ±15% SMD,27x19.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$3.8213
10+
$3.7390
30+
$3.6824
90+
$3.6275
Related Products
Welcome back, may I help you?