
* Images are for reference only
33151C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 33151C
- JLCPCB Part #
- C17449022
- Package
- Plugin-4P,29x16.3mm
- Description
- 150uH 2A 84mΩ ±15% 插件-4P,29x16.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3350
200+
$0.5337
480+
$0.5145
1000+
$0.5065
Welcome back, may I help you?