
* Images are for reference only
32100C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 32100C
- JLCPCB Part #
- C17285554
- Package
- Plugin-4P,21.5x10mm
- Description
- 10uH 20mΩ 4.5A ±15% Plugin-4P,21.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3427
180+
$0.5365
480+
$0.5188
1020+
$0.5092
Welcome back, may I help you?