
* Images are for reference only
26S331C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 26S331C
- JLCPCB Part #
- C5499324
- Package
- SMD,12.6x11.6mm
- Description
- 330uH 570mA 800mΩ SMD,12.6x11.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8986
200+
$0.3598
500+
$0.3469
1000+
$0.3420
Welcome back, may I help you?