
* Images are for reference only
24S6R8C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 24S6R8C
- JLCPCB Part #
- C7174352
- Package
- SMD,7.7x7.1mm
- Description
- 2A 45mΩ 6.8uH SMD,7.7x7.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6768
200+
$0.2707
500+
$0.2611
1000+
$0.2562
Welcome back, may I help you?