
* Images are for reference only
23680C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 23680C
- JLCPCB Part #
- C7173746
- Package
- SMD,4.5x4mm
- Description
- 1.051Ω 490mA 68uH SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2665
200+
$0.5060
500+
$0.4899
1000+
$0.4802
Related Products
Welcome back, may I help you?