
* Images are for reference only
232R2C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 232R2C
- JLCPCB Part #
- C7173663
- Package
- SMD,4.5x4mm
- Description
- 2.1A 2.2uH 40mΩ SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2661
200+
$0.5058
500+
$0.4897
1000+
$0.4801
Related Products
Welcome back, may I help you?