
* Images are for reference only
15103C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 15103C
- JLCPCB Part #
- C7163863
- Package
- Plugin,D16.8xL21.3mm
- Description
- 10.6mΩ 10uH 9.01A ±10% 插件,D16.8xL21.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2788
200+
$0.5106
480+
$0.4945
1000+
$0.4848
Welcome back, may I help you?