
* Images are for reference only
1468362C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 1468362C
- JLCPCB Part #
- C6976076
- Package
- Plugin,D26.5xL14mm
- Description
- 32mΩ 6.2A 68uH ±15% 插件,D26.5xL14mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$4.2265
10+
$4.1379
25+
$4.0783
100+
$4.0186
Welcome back, may I help you?