
* Images are for reference only
13R332C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 13R332C
- JLCPCB Part #
- C6364067
- Package
- Plugin,D9.5xL13.5mm
- Description
- 13mΩ 3.3uH 4.8A ±20% Plugin,D9.5xL13.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4477
200+
$0.1787
400+
$0.1727
1000+
$0.1697
Related Products
Welcome back, may I help you?