
* Images are for reference only
13R104C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 13R104C
- JLCPCB Part #
- C7163875
- Package
- Plugin,D9.5xL13.5mm
- Description
- 100uH 1A 240mΩ ±10% 插件,D9.5xL13.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$1.3309
10+
$1.3067
30+
$1.2922
100+
$1.2760
Related Products
Welcome back, may I help you?