This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1235AS-H-3R3M=P3

Extended
Manufacturer
Murata Electronics
MFR.Part #
1235AS-H-3R3M=P3
JLCPCB Part #
C1331463
Package
SMD,4.7x4.5mm
Description
2.1A 2.3A 3.3uH 74mΩ ±20% SMD,4.7x4.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2611
200+ $0.1011
500+ $0.0975
1000+ $0.0959
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons