
* Images are for reference only
1229AS-H-1R0N=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 1229AS-H-1R0N=P3
- JLCPCB Part #
- C2050192
- Package
- SMD,3.7x3.5mm
- Description
- 1.85A 1uH 2.05A 65mΩ ±30% SMD,3.7x3.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2740
200+
$0.1060
500+
$0.1023
1000+
$0.1005
Related Products
Welcome back, may I help you?