
* Images are for reference only
1211EA-1004=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 1211EA-1004=P3
- JLCPCB Part #
- C6038501
- Package
- SMD-4P,10.7x10.4mm
- Description
- 10uH 2.8A 25mΩ 5A AEC-Q200 ±20% SMD-4P,10.7x10.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5119
250+
$1.8003
500+
$1.7406
1000+
$1.7116
Welcome back, may I help you?