
* Images are for reference only
MCMEF 3.15A 250V
Extended
- Manufacturer
- Multicomp
- MFR.Part #
- MCMEF 3.15A 250V
- JLCPCB Part #
- C30960026
- Package
- -
- Description
- - Lack of specifications ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5877
200+
$0.2361
500+
$0.2280
1000+
$0.2232
Welcome back, may I help you?