This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTDOT-915-M1-UFL-1

Extended
Manufacturer
MultiTech
MFR.Part #
MTDOT-915-M1-UFL-1
JLCPCB Part #
C5678722
Package
-
Description
-137dBm -30℃~+70℃ 0.032A 0.042A 19dBm 2km、15km 3.3V~5V 915MHz FSK、LoRa、GFSK、MSK、GMSK、OOK IPEX interface SPI、UART、I2C - LoRa Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $119.2250
200+ $47.5715
500+ $45.9833

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons