
* Images are for reference only
URB2405YMD-6WR3
Extended
- Manufacturer
- --
- MFR.Part #
- URB2405YMD-6WR3
- JLCPCB Part #
- C97305
- Package
- DIP,25.4x25.4mm
- Description
- -40℃~+85℃ 1 1.2A 1.5kV 1000uF 11.7mm 25.4mm 25.4mm 300kHz 5V 60mVp-p 6W 83% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 334
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 317
In-stock Item Pricing
Qty Unit Price
1+
$6.6197
10+
$5.8978
38+
$5.4572
76+
$5.1115
Related Products
Welcome back, may I help you?