
* Images are for reference only
TDH541SCANH
Extended
- Manufacturer
- --
- MFR.Part #
- TDH541SCANH
- JLCPCB Part #
- C707459
- Package
- DFN-20(10x13)
- Description
- -40℃~+125℃ 1Mbps 25kV/us 5000 DFN-20(10x13) Isolated CAN Transceivers (with Power) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6419
10+
$3.2528
30+
$3.0213
300+
$2.8299
600+
$2.6997
900+
$2.6418
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?