
* Images are for reference only
TD501D485H-A
Extended
- Manufacturer
- --
- MFR.Part #
- TD501D485H-A
- JLCPCB Part #
- C2692062
- Package
- DIP-7
- Description
- -40℃~+85℃ 115.2Kbps 2500V 32 4.75V~5.25V 40mA Yes Yes 电源隔离功能、信号隔离功能、自动收发数据功能 DIP-7 RS485 Bus Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 29
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$5.8833
10+
$4.9732
29+
$4.4169
87+
$3.9506
Related Products
Welcome back, may I help you?