
* Images are for reference only
F1212S-1WR2
Extended
- Manufacturer
- --
- MFR.Part #
- F1212S-1WR2
- JLCPCB Part #
- C46069
- Package
- Plugin
- Description
- 1 10.8V~13.2V 12V 1W 80% 83mA 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4329
10+
$2.9811
25+
$2.7109
100+
$2.4392
400+
$2.3138
800+
$2.2575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?