
* Images are for reference only
MPM3684GRU
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPM3684GRU
- JLCPCB Part #
- C4354920
- Package
- QFN-65-EP(12x15)
- Description
- -40℃~+85℃ 1 12mm 15A 15mm 2.5V~18V、4.5V~18V 4mm 500kHz 650mV~5V 860uA Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、Programmable soft start Step-down type ±5‰ QFN-65-EP(12x15) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 680
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$34.1764
50+
$34.1633
100+
$31.9030
500+
$13.8332
Related Products
Welcome back, may I help you?