
* Images are for reference only
MP6509GF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6509GF-P
- JLCPCB Part #
- C6306174
- Package
- TSSOP-20-EP
- Description
- -40℃~+85℃ 1.6mA 2.7V~18V Full-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) TSSOP-20-EP Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6282
10+
$0.5106
30+
$0.4526
100+
$0.3946
500+
$0.3592
1000+
$0.3415
Welcome back, may I help you?