
* Images are for reference only
MP4313GRE-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4313GRE-Z
- JLCPCB Part #
- C6910157
- Package
- QFN-20(4x4)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 3.3V~45V 3A 815mV~42.75V Adjustable Buck Buck Built-in Yes QFN-20(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$3.2399
50+
$2.9677
100+
$2.6697
500+
$2.4493
1000+
$2.3458
3000+
$2.3068
Related Products
Welcome back, may I help you?