
* Images are for reference only
MP4050GJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4050GJ-Z
- JLCPCB Part #
- C6993206
- Package
- TSOT-23-5
- Description
- -40℃~+150℃ 1 115mA 85V~265V AC-DC Buck Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start TSOT-23-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4386
50+
$1.2830
100+
$1.0498
500+
$0.8684
1000+
$0.6350
Welcome back, may I help you?