
* Images are for reference only
MP3418GJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3418GJ-Z
- JLCPCB Part #
- C5800353
- Package
- TSOT-23-8
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 1.8V~4V 38uA 400mA 600mV~4V Adjustable Boost Boost Built-in Yes TSOT-23-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.4853
100+
$1.2529
500+
$0.9559
1000+
$0.8397
3000+
$0.8267
Related Products
Welcome back, may I help you?