
* Images are for reference only
MP3373GY-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3373GY-Z
- JLCPCB Part #
- C6674690
- Package
- SOIC-28-300mil
- Description
- -40℃~+125℃ 785kHz 8 9V~40V Analog、PWM Boost DC-DC SOIC-28-300mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8521
100+
$3.2316
500+
$2.5853
1000+
$2.2880
3000+
$2.1976
Welcome back, may I help you?