
* Images are for reference only
MP3312LGC-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3312LGC-P
- JLCPCB Part #
- C7231649
- Package
- WLCSP-9(1.4x1.4)
- Description
- -40℃~+125℃ 2 2% 2.7V~5.5V 30mA 600kHz Boost Built-in PWM WLCSP-9(1.4x1.4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4609
10+
$0.3674
30+
$0.3271
100+
$0.2756
Related Products
Welcome back, may I help you?