
* Images are for reference only
MP3307GJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3307GJ-Z
- JLCPCB Part #
- C5800332
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1 1.6A 2.22MHz 2.7V~5.5V Analog、PWM Boost Built-in DC-DC TSOT-23-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3568
100+
$1.1372
500+
$0.9563
1000+
$0.7753
3000+
$0.7624
Related Products
Welcome back, may I help you?