This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP2329GG-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP2329GG-P
JLCPCB Part #
C6595494
Package
QFN-11(2x2)
Description
-40℃~+125℃ 1 105uA 4.5V~24V 6.5A 600mV~13V 700kHz Buck Buck Built-in Fixed Yes QFN-11(2x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5620
10+ $0.4560
30+ $0.4046
100+ $0.3517
500+ $0.3211
1000+ $0.3051

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons