
* Images are for reference only
MP2317GJ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2317GJ-P
- JLCPCB Part #
- C163196
- Package
- TSOT-23-6
- Description
- -40℃~+125℃@(TJ) 1 150uA 1A 600kHz 7.5V~26V Adjustable Buck Buck Built-in Yes TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.6011
50+
$2.2826
100+
$2.0712
500+
$1.8640
1000+
$1.5978
3000+
$1.5321
Welcome back, may I help you?