
* Images are for reference only
MP2144GJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2144GJ-Z
- JLCPCB Part #
- C30666
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1 1.2MHz 2.5V~5.5V 2A 40uA Adjustable Buck Buck Built-in TSOT-23-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8674
10+
$3.3294
30+
$3.0098
100+
$2.6854
500+
$2.5360
1000+
$2.4686
3000+
$2.4380
Related Products
Welcome back, may I help you?