
* Images are for reference only
MP2110GQ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2110GQ-Z
- JLCPCB Part #
- C7304328
- Package
- QFN-14-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz 190uA 3.3V~5.4V 3A 600mV~5V Adjustable Buck Buck Built-in Yes QFN-14-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.7127
100+
$2.2734
500+
$1.8989
1000+
$1.5502
Welcome back, may I help you?