
* Images are for reference only
MP2013GQ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2013GQ-Z
- JLCPCB Part #
- C3746528
- Package
- QFN-8(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.215V~15V 150mA 3.2uA 40V 58dB@(1kHz) 620mV@(150mA) Adjustable Over Current Protection、Over Temperature Protection Positive QFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.3305
100+
$1.1109
500+
$0.9301
1000+
$0.7492
Related Products
Welcome back, may I help you?