
* Images are for reference only
MP1909GTL-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP1909GTL-P
- JLCPCB Part #
- C3655151
- Package
- SOT-583
- Description
- -40℃~+125℃ 10ns 150uA 2 2A 4.5V~12V 4A 6ns Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode SOT-583 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4303
10+
$0.3388
30+
$0.3003
100+
$0.2521
500+
$0.2312
1000+
$0.2184
Welcome back, may I help you?