
* Images are for reference only
874271002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 874271002
- JLCPCB Part #
- C392185
- Package
- Plugin,P=4.2mm
- Description
- 插件,P=4.2mm Pre-ordered Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 755
Minimum: 1
Full Reel: 780
$0.01
Add To List
Available Order Qty: 755
In-stock Item Pricing
Qty Unit Price
1+
$2.3198
10+
$2.0282
30+
$1.8462
100+
$1.6593
500+
$1.5756
780+
$1.5385
Related Products
Welcome back, may I help you?