
* Images are for reference only
503948051
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 503948051
- JLCPCB Part #
- C122415
- Package
- -
- Description
- 1.4mm 125V 24~30 Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0665
100+
$0.0562
300+
$0.0511
1000+
$0.0474
5000+
$0.0404
10000+
$0.0389
The component is currently unavailable, we recommend an alternative part.
Welcome back, may I help you?