
* Images are for reference only
190180002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 190180002
- JLCPCB Part #
- C206586
- Package
- -
- Description
- 0.81mm 17.58mm 18~22 Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.1146
50+
$0.0917
150+
$0.0803
1000+
$0.0716
2000+
$0.0648
5000+
$0.0613
Related Products
Welcome back, may I help you?